4 USPN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC6119C33A7R-G

DigiKey Part Number
893-XC6119C33A7R-GTR-ND - Tape & Reel (TR)
893-XC6119C33A7R-GCT-ND - Cut Tape (CT)
893-XC6119C33A7R-GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XC6119C33A7R-G
Description
IC VOLT DET TIME DLY 3.3V USPN-4
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel 4-USPN (0.90x1.2)
Datasheet
 Datasheet
EDA/CAD Models
XC6119C33A7R-G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Torex Semiconductor Ltd
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Voltage Detector
Number of Voltages Monitored
1
Voltage - Threshold
3.3V
Output
Push-Pull, Totem Pole
Reset
Active Low
Reset Timeout
Adjustable/Selectable
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
4-XDFN
Supplier Device Package
4-USPN (0.90x1.2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.24000$6.24
10$5.47700$54.77
25$5.14320$128.58
100$4.19660$419.66
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$2.23914$11,195.70
10,000$2.15621$21,562.10
25,000$2.07328$51,832.00
Manufacturers Standard Package