


XC6210A422MR-G | |
---|---|
DigiKey Part Number | 893-XC6210A422MR-GTR-ND - Tape & Reel (TR) 893-XC6210A422MR-GCT-ND - Cut Tape (CT) 893-XC6210A422MR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6210A422MR-G |
Description | IC REG LINEAR 4.2V 700MA SOT-25 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 700mA SOT-25 |
Datasheet | Datasheet |
EDA/CAD Models | XC6210A422MR-G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 4.2V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.075V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 70.5 µA | |
PSRR | 60dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-25 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.37000 | $10.37 |
10 | $6.49500 | $64.95 |
25 | $5.46920 | $136.73 |
100 | $4.30950 | $430.95 |
250 | $3.74096 | $935.24 |
500 | $3.39290 | $1,696.45 |
1,000 | $3.10297 | $3,102.97 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $2.73977 | $8,219.31 |
6,000 | $2.55967 | $15,358.02 |
9,000 | $2.46881 | $22,219.29 |
15,000 | $2.36755 | $35,513.25 |
21,000 | $2.30804 | $48,468.84 |
30,000 | $2.25058 | $67,517.40 |