


XC6210A252MR-G | |
---|---|
DigiKey Part Number | 893-XC6210A252MR-GTR-ND - Tape & Reel (TR) 893-XC6210A252MR-GCT-ND - Cut Tape (CT) 893-XC6210A252MR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6210A252MR-G |
Description | IC REG LINEAR 2.5V 700MA SOT-25 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 700mA SOT-25 |
Datasheet | Datasheet |
EDA/CAD Models | XC6210A252MR-G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.09V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 66 µA | |
PSRR | 60dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-25 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.65000 | $6.65 |
10 | $5.83000 | $58.30 |
25 | $5.47520 | $136.88 |
100 | $4.46920 | $446.92 |
250 | $4.15116 | $1,037.79 |
500 | $3.53286 | $1,766.43 |
1,000 | $2.82631 | $2,826.31 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $2.56134 | $7,684.02 |
6,000 | $2.38468 | $14,308.08 |
15,000 | $2.29636 | $34,445.40 |
30,000 | $2.20804 | $66,241.20 |