


XC6210A182PR-G | |
|---|---|
DigiKey Part Number | 893-XC6210A182PR-GTR-ND - Tape & Reel (TR) 893-XC6210A182PR-GCT-ND - Cut Tape (CT) 893-XC6210A182PR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6210A182PR-G |
Description | IC REG LINEAR 1.8V 700MA SOT89-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 700mA SOT-89-5 |
Datasheet | Datasheet |
EDA/CAD Models | XC6210A182PR-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.135V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 63 µA | |
PSRR | 60dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-89-5/6 | |
Supplier Device Package | SOT-89-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.40000 | $7.40 |
| 10 | $6.52000 | $65.20 |
| 25 | $6.12680 | $153.17 |
| 100 | $5.00030 | $500.03 |
| 250 | $4.64416 | $1,161.04 |
| 500 | $3.95256 | $1,976.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $3.22743 | $3,227.43 |
| 2,000 | $2.94453 | $5,889.06 |
| 3,000 | $2.80087 | $8,402.61 |
| 5,000 | $2.63982 | $13,199.10 |
| 7,000 | $2.54470 | $17,812.90 |
| 10,000 | $2.45239 | $24,523.90 |
| 25,000 | $2.44590 | $61,147.50 |

