


XC6209F502DR-G | |
---|---|
DigiKey Part Number | 893-XC6209F502DR-GTR-ND - Tape & Reel (TR) 893-XC6209F502DR-GCT-ND - Cut Tape (CT) 893-XC6209F502DR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6209F502DR-G |
Description | IC REG LINEAR 5V 300MA 6-USPB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 6-USPB (1.8x2) |
Datasheet | Datasheet |
EDA/CAD Models | XC6209F502DR-G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 10V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.21V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 50 µA | |
PSRR | 70dB (10kHz) | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-WFDFN Exposed Pad | |
Supplier Device Package | 6-USPB (1.8x2) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.18000 | $10.18 |
10 | $6.38000 | $63.80 |
25 | $5.37000 | $134.25 |
100 | $4.22870 | $422.87 |
250 | $3.66900 | $917.25 |
500 | $3.32676 | $1,663.38 |
1,000 | $3.04135 | $3,041.35 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $2.68398 | $8,051.94 |
6,000 | $2.50679 | $15,040.74 |
9,000 | $2.41738 | $21,756.42 |
15,000 | $2.31773 | $34,765.95 |
21,000 | $2.25917 | $47,442.57 |
30,000 | $2.20261 | $66,078.30 |