



XC6602A091MR-G | |
---|---|
DigiKey Part Number | 893-XC6602A091MR-GTR-ND - Tape & Reel (TR) 893-XC6602A091MR-GCT-ND - Cut Tape (CT) 893-XC6602A091MR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6602A091MR-G |
Description | IC REG LINEAR 0.9V 1A SOT-26W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-26W |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 3V | |
Voltage - Output (Min/Fixed) | 0.9V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.206V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 143 µA | |
PSRR | 75dB (1kHz) | |
Control Features | Enable, Soft Start | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-26W | |
Supplier Device Package | SOT-26W | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $14.78000 | $14.78 |
10 | $9.41000 | $94.10 |
25 | $7.98120 | $199.53 |
100 | $6.37420 | $637.42 |
250 | $5.58940 | $1,397.35 |
500 | $5.10938 | $2,554.69 |
1,000 | $4.70983 | $4,709.83 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $3.59231 | $10,776.93 |