


XC6209F092MR-G | |
---|---|
DigiKey Part Number | 893-XC6209F092MR-GTR-ND - Tape & Reel (TR) 893-XC6209F092MR-GCT-ND - Cut Tape (CT) 893-XC6209F092MR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6209F092MR-G |
Description | IC REG LINEAR 0.9V 260MA SOT-25 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 260mA SOT-25 |
Datasheet | Datasheet |
EDA/CAD Models | XC6209F092MR-G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 10V | |
Voltage - Output (Min/Fixed) | 0.9V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.2V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 50 µA | |
PSRR | 70dB (10kHz) | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-25 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.95000 | $8.95 |
10 | $5.60000 | $56.00 |
25 | $4.70320 | $117.58 |
100 | $3.68510 | $368.51 |
250 | $3.18652 | $796.63 |
500 | $2.88124 | $1,440.62 |
1,000 | $2.62670 | $2,626.70 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $2.30787 | $6,923.61 |
6,000 | $2.14970 | $12,898.20 |
9,000 | $2.06989 | $18,629.01 |
15,000 | $1.98091 | $29,713.65 |
21,000 | $1.92864 | $40,501.44 |
30,000 | $1.87815 | $56,344.50 |