


XC6209B502MR-G | |
|---|---|
DigiKey Part Number | 893-XC6209B502MR-GTR-ND - Tape & Reel (TR) 893-XC6209B502MR-GCT-ND - Cut Tape (CT) 893-XC6209B502MR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6209B502MR-G |
Description | IC REG LINEAR 5V 150MA SOT-25 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-25 |
Datasheet | Datasheet |
EDA/CAD Models | XC6209B502MR-G Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 50 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 70dB (10kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current |
Output Type | Operating Temperature -40°C ~ 85°C (TA) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 10V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 5V | Supplier Device Package SOT-25 |
Voltage Dropout (Max) 0.21V @ 100mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.96000 | $8.96 |
| 10 | $5.60700 | $56.07 |
| 25 | $4.70920 | $117.73 |
| 100 | $3.68980 | $368.98 |
| 250 | $3.19060 | $797.65 |
| 500 | $2.88492 | $1,442.46 |
| 1,000 | $2.63006 | $2,630.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.31082 | $6,932.46 |
| 6,000 | $2.15244 | $12,914.64 |
| 9,000 | $2.07254 | $18,652.86 |
| 15,000 | $1.98345 | $29,751.75 |
| 21,000 | $1.93111 | $40,553.31 |
| 30,000 | $1.88055 | $56,416.50 |

