


XC6209B332MR-G | |
|---|---|
DigiKey Part Number | 893-XC6209B332MR-GTR-ND - Tape & Reel (TR) 893-XC6209B332MR-GCT-ND - Cut Tape (CT) 893-XC6209B332MR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6209B332MR-G |
Description | IC REG LINEAR 3.3V 150MA SOT-25 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-25 |
Datasheet | Datasheet |
EDA/CAD Models | XC6209B332MR-G Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 50 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 70dB (10kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current |
Output Type | Operating Temperature -40°C ~ 85°C (TA) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 10V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 3.3V | Supplier Device Package SOT-25 |
Voltage Dropout (Max) 0.25V @ 100mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.77000 | $4.77 |
| 10 | $3.36300 | $33.63 |
| 25 | $3.01240 | $75.31 |
| 100 | $2.62510 | $262.51 |
| 250 | $2.43948 | $609.87 |
| 500 | $2.32768 | $1,163.84 |
| 1,000 | $2.23567 | $2,235.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.12200 | $6,366.00 |
| 6,000 | $2.06639 | $12,398.34 |
| 9,000 | $2.03854 | $18,346.86 |
| 15,000 | $2.00768 | $30,115.20 |
| 21,000 | $1.98965 | $41,782.65 |
| 30,000 | $1.97230 | $59,169.00 |

