


XC6209B312DR-G | |
|---|---|
DigiKey Part Number | 893-XC6209B312DR-GTR-ND - Tape & Reel (TR) 893-XC6209B312DR-GCT-ND - Cut Tape (CT) 893-XC6209B312DR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6209B312DR-G |
Description | IC REG LINEAR 3.1V 150MA 6-USPB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 6-USPB (1.8x2) |
Datasheet | Datasheet |
EDA/CAD Models | XC6209B312DR-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 10V | |
Voltage - Output (Min/Fixed) | 3.1V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.25V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 50 µA | |
PSRR | 70dB (10kHz) | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-WFDFN Exposed Pad | |
Supplier Device Package | 6-USPB (1.8x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.43000 | $5.43 |
| 10 | $3.83100 | $38.31 |
| 25 | $3.44000 | $86.00 |
| 100 | $3.00500 | $300.50 |
| 250 | $2.79760 | $699.40 |
| 500 | $2.67280 | $1,336.40 |
| 1,000 | $2.57004 | $2,570.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.68742 | $8,062.26 |
| 6,000 | $2.51000 | $15,060.00 |
| 9,000 | $2.42047 | $21,784.23 |
| 15,000 | $2.32069 | $34,810.35 |
| 21,000 | $2.26206 | $47,503.26 |
| 30,000 | $2.20543 | $66,162.90 |

