


XC6222D33BMR-G | |
|---|---|
DigiKey Part Number | 893-XC6222D33BMR-GTR-ND - Tape & Reel (TR) 893-XC6222D33BMR-GCT-ND - Cut Tape (CT) 893-XC6222D33BMR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6222D33BMR-G |
Description | IC REG LINEAR 3.35V 700MA SOT-25 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 700mA SOT-25 |
Datasheet | Datasheet |
EDA/CAD Models | XC6222D33BMR-G Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 220 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 65dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity |
Output Type | Operating Temperature -40°C ~ 85°C (TA) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 3.35V | Supplier Device Package SOT-25 |
Voltage Dropout (Max) 0.2V @ 300mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.67000 | $5.67 |
| 10 | $4.02000 | $40.20 |
| 25 | $3.61080 | $90.27 |
| 100 | $3.15620 | $315.62 |
| 250 | $2.93936 | $734.84 |
| 500 | $2.80846 | $1,404.23 |
| 1,000 | $2.70084 | $2,700.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.56790 | $7,703.70 |
| 6,000 | $2.50286 | $15,017.16 |
| 9,000 | $2.47029 | $22,232.61 |
| 15,000 | $2.43417 | $36,512.55 |
| 21,000 | $2.41307 | $50,674.47 |
| 30,000 | $2.39279 | $71,783.70 |

