SOT-25
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT-25
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

XC6209B122MR-G

DigiKey Part Number
893-XC6209B122MR-GTR-ND - Tape & Reel (TR)
893-XC6209B122MR-GCT-ND - Cut Tape (CT)
893-XC6209B122MR-GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XC6209B122MR-G
Description
IC REG LINEAR 1.2V 150MA SOT-25
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-25
Datasheet
 Datasheet
EDA/CAD Models
XC6209B122MR-G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
10V
Voltage - Output (Min/Fixed)
1.2V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.9V @ 100mA
Current - Output
Current - Quiescent (Iq)
50 µA
PSRR
70dB (10kHz)
Control Features
Enable
Protection Features
Over Current
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-25
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,990
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.60000$4.60
10$3.26800$32.68
25$2.92320$73.08
100$2.54540$254.54
250$2.36544$591.36
500$2.25704$1,128.52
1,000$2.16779$2,167.79
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$2.05757$6,172.71
6,000$2.00365$12,021.90
9,000$1.97663$17,789.67
15,000$1.94672$29,200.80
21,000$1.92923$40,513.83
30,000$1.91242$57,372.60
Manufacturers Standard Package