


XC6203P552MR-G | |
|---|---|
DigiKey Part Number | 893-XC6203P552MR-GTR-ND - Tape & Reel (TR) 893-XC6203P552MR-GCT-ND - Cut Tape (CT) 893-XC6203P552MR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6203P552MR-G |
Description | IC REG LINEAR 5.5V 400MA SOT23 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 400mA SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 8V | |
Voltage - Output (Min/Fixed) | 5.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.32V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 20 µA | |
PSRR | - | |
Control Features | - | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.87000 | $9.87 |
| 10 | $6.19100 | $61.91 |
| 25 | $5.20920 | $130.23 |
| 100 | $4.09600 | $409.60 |
| 250 | $3.55136 | $887.84 |
| 500 | $3.21790 | $1,608.95 |
| 1,000 | $2.93984 | $2,939.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.59169 | $7,775.07 |
| 6,000 | $2.41903 | $14,514.18 |
| 9,000 | $2.33190 | $20,987.10 |
| 15,000 | $2.23480 | $33,522.00 |
| 21,000 | $2.17773 | $45,732.33 |
| 30,000 | $2.12263 | $63,678.90 |

