


XC6203P452PR-G | |
|---|---|
DigiKey Part Number | 893-XC6203P452PR-GTR-ND - Tape & Reel (TR) 893-XC6203P452PR-GCT-ND - Cut Tape (CT) 893-XC6203P452PR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6203P452PR-G |
Description | IC REG LINEAR 4.5V 400MA SOT89 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 400mA SOT-89 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 8V | |
Voltage - Output (Min/Fixed) | 4.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.38V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 20 µA | |
PSRR | - | |
Control Features | - | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.51000 | $5.51 |
| 10 | $3.90500 | $39.05 |
| 25 | $3.50560 | $87.64 |
| 100 | $3.06420 | $306.42 |
| 250 | $2.85352 | $713.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $2.82992 | $2,829.92 |
| 2,000 | $2.56462 | $5,129.24 |
| 5,000 | $2.38774 | $11,938.70 |
| 10,000 | $2.29930 | $22,993.00 |
| 25,000 | $2.21086 | $55,271.50 |

