


XC6203P182PR-G | |
|---|---|
DigiKey Part Number | 893-XC6203P182PR-GTR-ND - Tape & Reel (TR) 893-XC6203P182PR-GCT-ND - Cut Tape (CT) 893-XC6203P182PR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6203P182PR-G |
Description | IC REG LINEAR 1.8V 400MA SOT89 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 400mA SOT-89 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 8V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.6V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 16 µA | |
PSRR | - | |
Control Features | - | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.67000 | $5.67 |
| 10 | $4.02000 | $40.20 |
| 25 | $3.61080 | $90.27 |
| 100 | $3.15620 | $315.62 |
| 250 | $2.93936 | $734.84 |
| 500 | $2.80846 | $1,404.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $2.70084 | $2,700.84 |
| 2,000 | $2.61230 | $5,224.60 |
| 3,000 | $2.56790 | $7,703.70 |
| 5,000 | $2.51876 | $12,593.80 |
| 7,000 | $2.49003 | $17,430.21 |
| 10,000 | $2.46241 | $24,624.10 |

