Linear Voltage Regulator IC Positive Fixed 1 Output 250mA SOT-25-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 250mA SOT-25-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

XC6201P602MR-G

DigiKey Part Number
893-XC6201P602MR-GTR-ND - Tape & Reel (TR)
893-XC6201P602MR-GCT-ND - Cut Tape (CT)
893-XC6201P602MR-GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XC6201P602MR-G
Description
IC REG LINEAR 6V 250MA SOT-25-5
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 250mA SOT-25-5
Datasheet
 Datasheet
EDA/CAD Models
XC6201P602MR-G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
10V
Voltage - Output (Min/Fixed)
6V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.4V @ 200mA
Current - Output
PSRR
-
Control Features
-
Protection Features
Over Current
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-25-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 93
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$8.55000$8.55
10$5.31900$53.19
25$4.46280$111.57
100$3.49080$349.08
250$3.01432$753.58
500$2.72264$1,361.32
1,000$2.47936$2,479.36
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$2.17448$6,523.44
6,000$2.02326$12,139.56
9,000$1.94692$17,522.28
15,000$1.86184$27,927.60
21,000$1.81183$38,048.43
30,000$1.76354$52,906.20
Manufacturers Standard Package