Supervisor Open Drain or Open Collector 1 Channel 3-USP (1.2x1.2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC61GN3102HR-G

DigiKey Part Number
893-XC61GN3102HR-GTR-ND - Tape & Reel (TR)
893-XC61GN3102HR-GCT-ND - Cut Tape (CT)
893-XC61GN3102HR-GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XC61GN3102HR-G
Description
IC SUPERVISOR 1 CHANNEL 3USP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel 3-USP (1.2x1.2)
Datasheet
 Datasheet
EDA/CAD Models
XC61GN3102HR-G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Torex Semiconductor Ltd
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Voltage Detector
Number of Voltages Monitored
1
Voltage - Threshold
3.1V
Output
Open Drain or Open Collector
Reset
-
Reset Timeout
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
2-SFN Exposed Pad
Supplier Device Package
3-USP (1.2x1.2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,489
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.19000$4.19
10$2.92700$29.27
25$2.61440$65.36
100$2.27160$227.16
250$2.10800$527.00
500$2.00918$1,004.59
1,000$1.92786$1,927.86
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.82737$5,482.11
6,000$1.77820$10,669.20
9,000$1.75357$15,782.13
15,000$1.72628$25,894.20
21,000$1.71033$35,916.93
30,000$1.69500$50,850.00
Manufacturers Standard Package