
XC61GN1802HR-G | |
---|---|
DigiKey Part Number | 893-1048-2-ND - Tape & Reel (TR) 893-1048-1-ND - Cut Tape (CT) 893-1048-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC61GN1802HR-G |
Description | IC SUPERVISOR 1 CHANNEL 3USP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 3-USP (1.2x1.2) |
Datasheet | Datasheet |
EDA/CAD Models | XC61GN1802HR-G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Torex Semiconductor Ltd | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 1.8V | |
Output | Open Drain or Open Collector | |
Reset | - | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 2-SFN Exposed Pad | |
Supplier Device Package | 3-USP (1.2x1.2) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $2.02812 | $6,084.36 |
6,000 | $1.88463 | $11,307.78 |
9,000 | $1.81222 | $16,309.98 |
15,000 | $1.73147 | $25,972.05 |
21,000 | $1.68403 | $35,364.63 |
30,000 | $1.63820 | $49,146.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.03000 | $4.03 |
10 | $2.84800 | $28.48 |
25 | $2.54200 | $63.55 |
100 | $2.20860 | $220.86 |
250 | $2.04912 | $512.28 |
500 | $1.95312 | $976.56 |
1,000 | $1.87410 | $1,874.10 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.07000 | $8.07 |
10 | $5.00500 | $50.05 |
25 | $4.19520 | $104.88 |
100 | $3.27630 | $327.63 |
250 | $2.82456 | $706.14 |
500 | $2.54796 | $1,273.98 |
1,000 | $2.31731 | $2,317.31 |