
XC61CC1802MR-G | |
---|---|
DigiKey Part Number | 893-1025-2-ND - Tape & Reel (TR) 893-1025-1-ND - Cut Tape (CT) 893-1025-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC61CC1802MR-G |
Description | IC SUPERVISOR 1 CHANNEL SOT23 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23 |
Datasheet | Datasheet |
EDA/CAD Models | XC61CC1802MR-G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Torex Semiconductor Ltd | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 1.8V | |
Output | Push-Pull, Totem Pole | |
Reset | - | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $2.09523 | $6,285.69 |
6,000 | $1.94822 | $11,689.32 |
9,000 | $1.87403 | $16,866.27 |
15,000 | $1.79133 | $26,869.95 |
21,000 | $1.74273 | $36,597.33 |
30,000 | $1.69578 | $50,873.40 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.19000 | $4.19 |
10 | $2.94800 | $29.48 |
25 | $2.63400 | $65.85 |
100 | $2.28920 | $228.92 |
250 | $2.12532 | $531.33 |
500 | $2.02614 | $1,013.07 |
1,000 | $1.94469 | $1,944.69 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.29000 | $8.29 |
10 | $5.14800 | $51.48 |
25 | $4.31880 | $107.97 |
100 | $3.37390 | $337.39 |
250 | $2.91128 | $727.82 |
500 | $2.62784 | $1,313.92 |
1,000 | $2.39145 | $2,391.45 |