
XC6192AA10ER-G | |
---|---|
DigiKey Part Number | 893-XC6192AA10ER-GTR-ND - Tape & Reel (TR) 893-XC6192AA10ER-GCT-ND - Cut Tape (CT) 893-XC6192AA10ER-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6192AA10ER-G |
Description | IC PWR SWITCH P-CH 1:1 8USP-B06 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 400mA 8-USP-B06 (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | XC6192AA10ER-G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | P-Channel | |
Interface | On/Off | |
Voltage - Load | 2.5V ~ 6V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 400mA | |
Rds On (Typ) | 340mOhm | |
Input Type | Non-Inverting | |
Features | Power Good, Shutdown | |
Fault Protection | Short Circuit | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-USP-B06 (2x2) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.37000 | $10.37 |
10 | $6.30600 | $63.06 |
25 | $5.25200 | $131.30 |
100 | $4.05840 | $405.84 |
250 | $3.47224 | $868.06 |
500 | $3.11136 | $1,555.68 |
1,000 | $2.80909 | $2,809.09 |
2,500 | $2.48343 | $6,208.57 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $2.28311 | $11,415.55 |
10,000 | $2.11534 | $21,153.40 |
15,000 | $2.05800 | $30,870.00 |