
XC6136N28ANR-G | |
---|---|
DigiKey Part Number | 893-XC6136N28ANR-GTR-ND - Tape & Reel (TR) 893-XC6136N28ANR-GCT-ND - Cut Tape (CT) 893-XC6136N28ANR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6136N28ANR-G |
Description | IC SUPERVISOR 1 CHANNEL SSOT24 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SSOT-24 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Torex Semiconductor Ltd | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.8V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 40µs Typical | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-82 | |
Supplier Device Package | SSOT-24 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.80000 | $7.80 |
10 | $4.84400 | $48.44 |
25 | $4.05960 | $101.49 |
100 | $3.16620 | $316.62 |
250 | $2.72736 | $681.84 |
500 | $2.45870 | $1,229.35 |
1,000 | $2.23471 | $2,234.71 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.95381 | $5,861.43 |
6,000 | $1.81443 | $10,886.58 |
9,000 | $1.74407 | $15,696.63 |
15,000 | $1.66563 | $24,984.45 |
21,000 | $1.61955 | $34,010.55 |
30,000 | $1.57502 | $47,250.60 |