
XC6136N17BNR-G | |
|---|---|
DigiKey Part Number | 893-XC6136N17BNR-GTR-ND - Tape & Reel (TR) 893-XC6136N17BNR-GCT-ND - Cut Tape (CT) 893-XC6136N17BNR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6136N17BNR-G |
Description | IC SUPERVISOR 1 CHANNEL SSOT24 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SSOT-24 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Torex Semiconductor Ltd | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 1.7V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 40µs Typical | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-82 | |
Supplier Device Package | SSOT-24 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.95631 | $5,868.93 |
| 6,000 | $1.81675 | $10,900.50 |
| 9,000 | $1.74630 | $15,716.70 |
| 15,000 | $1.66776 | $25,016.40 |
| 21,000 | $1.62162 | $34,054.02 |
| 30,000 | $1.57703 | $47,310.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.81000 | $7.81 |
| 10 | $4.85100 | $48.51 |
| 25 | $4.06480 | $101.62 |
| 100 | $3.17020 | $317.02 |
| 250 | $2.73084 | $682.71 |
| 500 | $2.46184 | $1,230.92 |
| 1,000 | $2.23756 | $2,237.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.03000 | $4.03 |
| 10 | $2.82000 | $28.20 |
| 25 | $2.51920 | $62.98 |
| 100 | $2.18690 | $218.69 |
| 250 | $2.02808 | $507.02 |
| 500 | $1.93254 | $966.27 |
| 1,000 | $1.85378 | $1,853.78 |

