SOT-25
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC6136C45AMR-G

DigiKey Part Number
893-XC6136C45AMR-GTR-ND - Tape & Reel (TR)
893-XC6136C45AMR-GCT-ND - Cut Tape (CT)
893-XC6136C45AMR-GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XC6136C45AMR-G
Description
IC SUPERVISOR 1 CHANNEL SOT25
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel SOT-25
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Torex Semiconductor Ltd
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Voltage Detector
Number of Voltages Monitored
1
Voltage - Threshold
4.5V
Output
Push-Pull, Totem Pole
Reset
Active Low
Reset Timeout
40µs Typical
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-25
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.52000$4.52
10$3.88400$38.84
25$3.62920$90.73
100$2.90260$290.26
250$2.69516$673.79
500$2.28068$1,140.34
1,000$1.76224$1,762.24
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.31729$3,951.87
6,000$1.28297$7,697.82
Manufacturers Standard Package