Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

XC6136C33BMR-G | |
|---|---|
DigiKey Part Number | XC6136C33BMR-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XC6136C33BMR-G |
Description | IC SUPERVISOR 1 CHANNEL SOT25 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-25 |
Datasheet | Datasheet |
Category | Output Push-Pull, Totem Pole |
Manufacturer Torex Semiconductor Ltd | Reset Active Low |
Packaging Tape & Reel (TR) | Reset Timeout 40µs Typical |
Part Status Active | Operating Temperature -40°C ~ 105°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Voltage Detector | Package / Case SC-74A, SOT-753 |
Number of Voltages Monitored 1 | Supplier Device Package SOT-25 |
Voltage - Threshold 3.3V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XC6136C33AMR-G | Torex Semiconductor Ltd | 83 | 893-XC6136C33AMR-GCT-ND | $3.54000 | Parametric Equivalent |
| S-19102C33H-M5T1U | ABLIC Inc. | 0 | 1662-S-19102C33H-M5T1UTR-ND | $5.60887 | Parametric Equivalent |
| S-19103C33H-M5T1U | ABLIC Inc. | 0 | 1662-S-19103C33H-M5T1UTR-ND | $5.08327 | Parametric Equivalent |
| S-19104C33H-M5T1U | ABLIC Inc. | 0 | 1662-S-19104C33H-M5T1UTR-ND | $5.08327 | Parametric Equivalent |
| S-19105C33H-M5T1U | ABLIC Inc. | 0 | 1662-S-19105C33H-M5T1UTR-ND | $5.60887 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.58264 | $4,747.92 |



