Supervisor Push-Pull, Totem Pole 1 Channel SOT-25
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC6136C31AMR-G

DigiKey Part Number
893-XC6136C31AMR-GTR-ND - Tape & Reel (TR)
893-XC6136C31AMR-GCT-ND - Cut Tape (CT)
893-XC6136C31AMR-GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XC6136C31AMR-G
Description
IC SUPERVISOR 1 CHANNEL SOT25
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel SOT-25
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
Push-Pull, Totem Pole
Manufacturer
Torex Semiconductor Ltd
Reset
Active Low
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Reset Timeout
40µs Typical
Part Status
Active
Operating Temperature
-40°C ~ 105°C (TA)
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Type
Voltage Detector
Package / Case
SC-74A, SOT-753
Number of Voltages Monitored
1
Supplier Device Package
SOT-25
Voltage - Threshold
3.1V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 100
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.54000$3.54
10$2.48300$24.83
25$2.21320$55.33
100$1.91560$191.56
250$1.77420$443.55
500$1.68870$844.35
1,000$1.61832$1,618.32
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.53150$4,594.50
6,000$1.48897$8,933.82
9,000$1.46768$13,209.12
15,000$1.44408$21,661.20
21,000$1.43031$30,036.51
30,000$1.41705$42,511.50
Manufacturers Standard Package