
XC6136C28B9R-G | |
---|---|
DigiKey Part Number | 893-XC6136C28B9R-GTR-ND - Tape & Reel (TR) 893-XC6136C28B9R-GCT-ND - Cut Tape (CT) 893-XC6136C28B9R-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6136C28B9R-G |
Description | IC SUPERVISOR 1 CHAN USPQ-4B05 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel 4-USPQ-B05 (1x1) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Torex Semiconductor Ltd | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.8V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 40µs Typical | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN Exposed Pad | |
Supplier Device Package | 4-USPQ-B05 (1x1) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.94000 | $3.94 |
10 | $2.73400 | $27.34 |
25 | $2.44360 | $61.09 |
100 | $2.12010 | $212.01 |
250 | $1.96636 | $491.59 |
500 | $1.87376 | $936.88 |
1,000 | $1.79747 | $1,797.47 |
2,500 | $1.71686 | $4,292.15 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $1.84864 | $9,243.20 |
10,000 | $1.72700 | $17,270.00 |
15,000 | $1.66563 | $24,984.45 |
25,000 | $1.59725 | $39,931.25 |
35,000 | $1.55706 | $54,497.10 |
50,000 | $1.51824 | $75,912.00 |