
XC6136C27CMR-G | |
|---|---|
DigiKey Part Number | 893-XC6136C27CMR-GTR-ND - Tape & Reel (TR) 893-XC6136C27CMR-GCT-ND - Cut Tape (CT) 893-XC6136C27CMR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6136C27CMR-G |
Description | IC SUPERVISOR 1 CHANNEL SOT25 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-25 |
Datasheet | Datasheet |
Category | Output Push-Pull, Totem Pole |
Manufacturer Torex Semiconductor Ltd | Reset Active High |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 40µs Typical |
Part Status Active | Operating Temperature -40°C ~ 105°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Voltage Detector | Package / Case SC-74A, SOT-753 |
Number of Voltages Monitored 1 | Supplier Device Package SOT-25 |
Voltage - Threshold 2.7V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.54000 | $3.54 |
| 10 | $2.48300 | $24.83 |
| 25 | $2.21320 | $55.33 |
| 100 | $1.91560 | $191.56 |
| 250 | $1.77420 | $443.55 |
| 500 | $1.68870 | $844.35 |
| 1,000 | $1.61832 | $1,618.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.53150 | $4,594.50 |
| 6,000 | $1.48897 | $8,933.82 |
| 9,000 | $1.46768 | $13,209.12 |
| 15,000 | $1.44408 | $21,661.20 |
| 21,000 | $1.43031 | $30,036.51 |
| 30,000 | $1.41705 | $42,511.50 |

