
XC6136C25A9R-G | |
---|---|
DigiKey Part Number | 893-XC6136C25A9R-GTR-ND - Tape & Reel (TR) 893-XC6136C25A9R-GCT-ND - Cut Tape (CT) 893-XC6136C25A9R-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6136C25A9R-G |
Description | IC SUPERVISOR 1 CHAN USPQ-4B05 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel 4-USPQ-B05 (1x1) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Torex Semiconductor Ltd | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.5V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 40µs Typical | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN Exposed Pad | |
Supplier Device Package | 4-USPQ-B05 (1x1) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.82000 | $7.82 |
10 | $4.85700 | $48.57 |
25 | $4.07000 | $101.75 |
100 | $3.17430 | $317.43 |
250 | $2.73436 | $683.59 |
500 | $2.46500 | $1,232.50 |
1,000 | $2.24042 | $2,240.42 |
2,500 | $2.00005 | $5,000.12 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $1.85337 | $9,266.85 |
10,000 | $1.73142 | $17,314.20 |
15,000 | $1.66989 | $25,048.35 |
25,000 | $1.60133 | $40,033.25 |
35,000 | $1.56104 | $54,636.40 |
50,000 | $1.52212 | $76,106.00 |