
XC6136C20A9R-G | |
|---|---|
DigiKey Part Number | 893-XC6136C20A9R-GTR-ND - Tape & Reel (TR) 893-XC6136C20A9R-GCT-ND - Cut Tape (CT) 893-XC6136C20A9R-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6136C20A9R-G |
Description | IC SUPERVISOR 1 CHAN USPQ-4B05 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel 4-USPQ-B05 (1x1) |
Datasheet | Datasheet |
Category | Output Push-Pull, Totem Pole |
Manufacturer Torex Semiconductor Ltd | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 40µs Typical |
Part Status Active | Operating Temperature -40°C ~ 105°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Voltage Detector | Package / Case 4-XDFN Exposed Pad |
Number of Voltages Monitored 1 | Supplier Device Package 4-USPQ-B05 (1x1) |
Voltage - Threshold 2V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XC6136C20B9R-G | Torex Semiconductor Ltd | 90 | 893-XC6136C20B9R-GCT-ND | $7.81000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.03000 | $4.03 |
| 10 | $2.82000 | $28.20 |
| 25 | $2.51920 | $62.98 |
| 100 | $2.18690 | $218.69 |
| 250 | $2.02808 | $507.02 |
| 500 | $1.93254 | $966.27 |
| 1,000 | $1.85378 | $1,853.78 |
| 2,500 | $1.81136 | $4,528.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $1.72051 | $8,602.55 |
| 10,000 | $1.67928 | $16,792.80 |
| 15,000 | $1.65864 | $24,879.60 |
| 25,000 | $1.63575 | $40,893.75 |
| 35,000 | $1.62239 | $56,783.65 |
| 50,000 | $1.60953 | $80,476.50 |

