4-USPQ-B05
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC6135N32A9R-G

DigiKey Part Number
893-XC6135N32A9R-GTR-ND - Tape & Reel (TR)
893-XC6135N32A9R-GCT-ND - Cut Tape (CT)
893-XC6135N32A9R-GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XC6135N32A9R-G
Description
IC SUPERVISOR 1 CHAN USPQ-4B05
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel 4-USPQ-B05 (1x1)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Torex Semiconductor Ltd
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Voltage Detector
Number of Voltages Monitored
1
Voltage - Threshold
3.2V
Output
Open Drain or Open Collector
Reset
Active Low
Reset Timeout
44µs Typical
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Package / Case
4-XDFN Exposed Pad
Supplier Device Package
4-USPQ-B05 (1x1)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 95
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$8.23000$8.23
10$5.12900$51.29
25$4.30040$107.51
100$3.36110$336.11
250$2.89964$724.91
500$2.61678$1,308.39
1,000$2.38111$2,381.11
2,500$2.12893$5,322.32
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$1.97504$9,875.20
10,000$1.84715$18,471.50
15,000$1.78263$26,739.45
25,000$1.71073$42,768.25
35,000$1.66847$58,396.45
50,000$1.62768$81,384.00
Manufacturers Standard Package