
XC6135N22CNR-G | |
---|---|
DigiKey Part Number | 893-XC6135N22CNR-GTR-ND - Tape & Reel (TR) 893-XC6135N22CNR-GCT-ND - Cut Tape (CT) 893-XC6135N22CNR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6135N22CNR-G |
Description | IC SUPERVISOR 1 CHANNEL SSOT24 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SSOT-24 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Torex Semiconductor Ltd | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.2V | |
Output | Open Drain or Open Collector | |
Reset | Active High | |
Reset Timeout | 44µs Typical | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-82 | |
Supplier Device Package | SSOT-24 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.23000 | $8.23 |
10 | $5.12900 | $51.29 |
25 | $4.30040 | $107.51 |
100 | $3.36110 | $336.11 |
250 | $2.89964 | $724.91 |
500 | $2.61678 | $1,308.39 |
1,000 | $2.38111 | $2,381.11 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.96764 | $5,902.92 |
6,000 | $1.80540 | $10,832.40 |
9,000 | $1.72302 | $15,507.18 |
15,000 | $1.63068 | $24,460.20 |
21,000 | $1.59495 | $33,493.95 |