
XC6135N09ANR-G | |
---|---|
DigiKey Part Number | 893-XC6135N09ANR-GTR-ND - Tape & Reel (TR) 893-XC6135N09ANR-GCT-ND - Cut Tape (CT) 893-XC6135N09ANR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6135N09ANR-G |
Description | IC SUPERVISOR 1 CHANNEL SSOT24 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SSOT-24 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Torex Semiconductor Ltd | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 0.9V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 44µs Typical | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-82 | |
Supplier Device Package | SSOT-24 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.20000 | $4.20 |
10 | $2.93100 | $29.31 |
25 | $2.62120 | $65.53 |
100 | $2.27700 | $227.70 |
250 | $2.11396 | $528.49 |
500 | $2.01520 | $1,007.60 |
1,000 | $1.93403 | $1,934.03 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.83379 | $5,501.37 |
6,000 | $1.78471 | $10,708.26 |
9,000 | $1.76014 | $15,841.26 |
15,000 | $1.73291 | $25,993.65 |
21,000 | $1.71700 | $36,057.00 |
30,000 | $1.70170 | $51,051.00 |