
XC6135C15DMR-G | |
---|---|
DigiKey Part Number | 893-XC6135C15DMR-GTR-ND - Tape & Reel (TR) 893-XC6135C15DMR-GCT-ND - Cut Tape (CT) 893-XC6135C15DMR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6135C15DMR-G |
Description | IC SUPERVISOR 1 CHANNEL SOT25 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-25 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Torex Semiconductor Ltd | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 1.5V | |
Output | Push-Pull, Totem Pole | |
Reset | Active High | |
Reset Timeout | 44µs Typical | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-25 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.69000 | $3.69 |
10 | $2.57800 | $25.78 |
25 | $2.30240 | $57.56 |
100 | $1.99610 | $199.61 |
250 | $1.85012 | $462.53 |
500 | $1.76192 | $880.96 |
1,000 | $1.68950 | $1,689.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.75305 | $5,259.15 |
6,000 | $1.60502 | $9,630.12 |
9,000 | $1.52985 | $13,768.65 |
15,000 | $1.44557 | $21,683.55 |
21,000 | $1.39579 | $29,311.59 |
30,000 | $1.38561 | $41,568.30 |