Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

XC6132C18CER-G | |
|---|---|
DigiKey Part Number | XC6132C18CER-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XC6132C18CER-G |
Description | IC SUPERVISOR 1 CHANNEL 6USPC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel 6-USPC (1.8x2) |
Datasheet | Datasheet |
Category | Output Push-Pull, Totem Pole |
Manufacturer Torex Semiconductor Ltd | Reset Active High |
Packaging Tape & Reel (TR) | Reset Timeout 20µs Typical |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Voltage Detector | Package / Case 6-UFDFN Exposed Pad |
Number of Voltages Monitored 1 | Supplier Device Package 6-USPC (1.8x2) |
Voltage - Threshold 1.8V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XC6132C18AER-G | Torex Semiconductor Ltd | 0 | XC6132C18AER-G-ND | $2.38029 | Parametric Equivalent |
| XC6132C18BER-G | Torex Semiconductor Ltd | 0 | XC6132C18BER-G-ND | $2.38029 | Parametric Equivalent |
| XC6132C18DER-G | Torex Semiconductor Ltd | 0 | XC6132C18DER-G-ND | $2.38029 | Parametric Equivalent |
| XC6132C18LER-G | Torex Semiconductor Ltd | 0 | XC6132C18LER-G-ND | $2.26360 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.38029 | $7,140.87 |


