Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

XC6129C35BNR-G | |
|---|---|
DigiKey Part Number | XC6129C35BNR-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XC6129C35BNR-G |
Description | IC SUPERVISOR 1 CHANNEL SSOT24 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SSOT-24 |
Datasheet | Datasheet |
Category | Output Push-Pull, Totem Pole |
Manufacturer Torex Semiconductor Ltd | Reset Active Low |
Packaging Tape & Reel (TR) | Reset Timeout 50µs Typical |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Voltage Detector | Package / Case SC-82 |
Number of Voltages Monitored 1 | Supplier Device Package SSOT-24 |
Voltage - Threshold 3.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XC6129C35ANR-G | Torex Semiconductor Ltd | 0 | XC6129C35ANR-G-ND | $1.50667 | Parametric Equivalent |
| XC6129C35CNR-G | Torex Semiconductor Ltd | 0 | XC6129C35CNR-G-ND | $1.53161 | Parametric Equivalent |
| XC6129C35DNR-G | Torex Semiconductor Ltd | 0 | XC6129C35DNR-G-ND | $1.53161 | Parametric Equivalent |
| XC6129C35ENR-G | Torex Semiconductor Ltd | 0 | XC6129C35ENR-G-ND | $1.53161 | Parametric Equivalent |
| XC6129C35FNR-G | Torex Semiconductor Ltd | 0 | XC6129C35FNR-G-ND | $1.53161 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.50667 | $4,520.01 |


