XC6129C21ENR-G is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Torex Semiconductor Ltd
In Stock: 0
Unit Price: $1.53161
Datasheet

Parametric Equivalent


Torex Semiconductor Ltd
In Stock: 0
Unit Price: $1.53161
Datasheet

Parametric Equivalent


Torex Semiconductor Ltd
In Stock: 0
Unit Price: $1.50667
Datasheet

Parametric Equivalent


Torex Semiconductor Ltd
In Stock: 0
Unit Price: $1.68075
Datasheet

Parametric Equivalent


Torex Semiconductor Ltd
In Stock: 0
Unit Price: $1.53161
Datasheet
Supervisor Push-Pull, Totem Pole 1 Channel SSOT-24
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC6129C21ENR-G

DigiKey Part Number
XC6129C21ENR-G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XC6129C21ENR-G
Description
IC SUPERVISOR 1 CHANNEL SSOT24
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel SSOT-24
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
Push-Pull, Totem Pole
Manufacturer
Torex Semiconductor Ltd
Reset
Active Low
Packaging
Tape & Reel (TR)
Reset Timeout
50µs Typical
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Type
Voltage Detector
Package / Case
SC-82
Number of Voltages Monitored
1
Supplier Device Package
SSOT-24
Voltage - Threshold
2.1V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
XC6129C21ANR-GTorex Semiconductor Ltd0XC6129C21ANR-G-ND$1.53161Parametric Equivalent
XC6129C21BNR-GTorex Semiconductor Ltd0XC6129C21BNR-G-ND$1.53161Parametric Equivalent
XC6129C21CNR-GTorex Semiconductor Ltd0XC6129C21CNR-G-ND$1.50667Parametric Equivalent
XC6129C21DNR-GTorex Semiconductor Ltd0XC6129C21DNR-G-ND$1.68075Parametric Equivalent
XC6129C21FNR-GTorex Semiconductor Ltd0XC6129C21FNR-G-ND$1.53161Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.53161$4,594.83
6,000$1.43280$8,596.80
15,000$1.33399$20,009.85
30,000$1.26482$37,944.60
Manufacturers Standard Package