
XC6127N25CNR-G | |
---|---|
DigiKey Part Number | 893-XC6127N25CNR-GTR-ND - Tape & Reel (TR) 893-XC6127N25CNR-GCT-ND - Cut Tape (CT) 893-XC6127N25CNR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6127N25CNR-G |
Description | IC SUPERVISOR 1 CHANNEL SSOT24 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SSOT-24 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Torex Semiconductor Ltd | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.5V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 170ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-82 | |
Supplier Device Package | SSOT-24 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.61000 | $3.61 |
10 | $2.51300 | $25.13 |
25 | $2.24320 | $56.08 |
100 | $1.94520 | $194.52 |
250 | $1.80216 | $450.54 |
500 | $1.71594 | $857.97 |
1,000 | $1.64499 | $1,644.99 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.71380 | $5,141.40 |
6,000 | $1.56841 | $9,410.46 |
9,000 | $1.49456 | $13,451.04 |
15,000 | $1.41179 | $21,176.85 |
21,000 | $1.36289 | $28,620.69 |
30,000 | $1.34763 | $40,428.90 |