
XC6127C30CNR-G | |
---|---|
DigiKey Part Number | 893-XC6127C30CNR-GTR-ND - Tape & Reel (TR) 893-XC6127C30CNR-GCT-ND - Cut Tape (CT) 893-XC6127C30CNR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6127C30CNR-G |
Description | IC SUPERVISOR 1 CHANNEL SSOT24 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SSOT-24 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Torex Semiconductor Ltd | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 3V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 170ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-82 | |
Supplier Device Package | SSOT-24 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.77000 | $4.77 |
10 | $4.09100 | $40.91 |
25 | $3.81960 | $95.49 |
100 | $3.05650 | $305.65 |
250 | $2.83840 | $709.60 |
500 | $2.40160 | $1,200.80 |
1,000 | $1.85582 | $1,855.82 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.37455 | $4,123.65 |
6,000 | $1.35108 | $8,106.48 |