
XC6127C29BMR-G | |
---|---|
DigiKey Part Number | 893-XC6127C29BMR-GTR-ND - Tape & Reel (TR) 893-XC6127C29BMR-GCT-ND - Cut Tape (CT) 893-XC6127C29BMR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6127C29BMR-G |
Description | IC SUPERVISOR 1 CHANNEL SOT25 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-25 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Torex Semiconductor Ltd | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.9V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 85ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-25 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.56000 | $8.56 |
10 | $5.34300 | $53.43 |
25 | $4.48480 | $112.12 |
100 | $3.50850 | $350.85 |
250 | $3.03004 | $757.51 |
500 | $2.73698 | $1,368.49 |
1,000 | $2.49265 | $2,492.65 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $2.18639 | $6,559.17 |
6,000 | $2.03448 | $12,206.88 |
9,000 | $1.95781 | $17,620.29 |
15,000 | $1.87235 | $28,085.25 |
21,000 | $1.82212 | $38,264.52 |
30,000 | $1.77362 | $53,208.60 |