
XC6127C25JMR-G | |
---|---|
DigiKey Part Number | 893-XC6127C25JMR-GTR-ND - Tape & Reel (TR) 893-XC6127C25JMR-GCT-ND - Cut Tape (CT) 893-XC6127C25JMR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6127C25JMR-G |
Description | IC SUPERVISOR 1 CHANNEL SOT25 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-25 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Torex Semiconductor Ltd | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.5V | |
Output | Push-Pull, Totem Pole | |
Reset | Active High | |
Reset Timeout | 340ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-25 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.09000 | $5.09 |
10 | $4.48300 | $44.83 |
25 | $4.21080 | $105.27 |
100 | $3.43710 | $343.71 |
250 | $3.19212 | $798.03 |
500 | $2.71686 | $1,358.43 |
1,000 | $2.17345 | $2,173.45 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.96971 | $5,909.13 |
6,000 | $1.83386 | $11,003.16 |
15,000 | $1.76593 | $26,488.95 |
30,000 | $1.69801 | $50,940.30 |