4 USPN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC6127C15H7R-G

DigiKey Part Number
893-XC6127C15H7R-GTR-ND - Tape & Reel (TR)
893-XC6127C15H7R-GCT-ND - Cut Tape (CT)
893-XC6127C15H7R-GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XC6127C15H7R-G
Description
IC SUPERVISOR 1 CHANNEL 4USPN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel 4-USPN (0.90x1.2)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Torex Semiconductor Ltd
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Voltage Detector
Number of Voltages Monitored
1
Voltage - Threshold
1.5V
Output
Push-Pull, Totem Pole
Reset
Active High
Reset Timeout
170ms Minimum
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
4-XDFN
Supplier Device Package
4-USPN (0.90x1.2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.61000$3.61
10$2.51300$25.13
25$2.24320$56.08
100$1.94520$194.52
250$1.80216$450.54
500$1.71594$857.97
1,000$1.64499$1,644.99
2,500$1.57014$3,925.35
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$1.70730$8,536.50
10,000$1.59274$15,927.40
15,000$1.53492$23,023.80
25,000$1.47049$36,762.25
35,000$1.43263$50,142.05
50,000$1.39606$69,803.00
Manufacturers Standard Package