
XC6123E629MR-G | |
---|---|
DigiKey Part Number | 893-XC6123E629MR-GTR-ND - Tape & Reel (TR) 893-XC6123E629MR-GCT-ND - Cut Tape (CT) 893-XC6123E629MR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6123E629MR-G |
Description | IC SUPERVISOR 1 CHANNEL SOT25 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-25-5 |
Datasheet | Datasheet |
EDA/CAD Models | XC6123E629MR-G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Torex Semiconductor Ltd | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Watchdog Circuit | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.9V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 1.6s Typical | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-25-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.38000 | $8.38 |
10 | $6.03500 | $60.35 |
25 | $5.45200 | $136.30 |
100 | $4.80430 | $480.43 |
250 | $4.49600 | $1,124.00 |
500 | $4.31028 | $2,155.14 |
1,000 | $4.15723 | $4,157.23 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $3.96824 | $11,904.72 |
6,000 | $3.87576 | $23,254.56 |
9,000 | $3.82943 | $34,464.87 |
15,000 | $3.77811 | $56,671.65 |
21,000 | $3.74814 | $78,710.94 |