
XC6123D630MR-G | |
|---|---|
DigiKey Part Number | 893-XC6123D630MR-GTR-ND - Tape & Reel (TR) 893-XC6123D630MR-GCT-ND - Cut Tape (CT) 893-XC6123D630MR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6123D630MR-G |
Description | IC SUPERVISOR 1 CHANNEL SOT25 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-25-5 |
Datasheet | Datasheet |
EDA/CAD Models | XC6123D630MR-G Models |
Category | Output Open Drain or Open Collector |
Manufacturer Torex Semiconductor Ltd | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 1.6s Typical |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Watchdog Circuit | Package / Case SC-74A, SOT-753 |
Number of Voltages Monitored 1 | Supplier Device Package SOT-25-5 |
Voltage - Threshold 3V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XC6121E630MR-G | Torex Semiconductor Ltd | 65 | 893-XC6121E630MR-GCT-ND | $8.63000 | Parametric Equivalent |
| XC6122E630MR-G | Torex Semiconductor Ltd | 29 | 893-XC6122E630MR-GCT-ND | $8.63000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.63000 | $8.63 |
| 10 | $6.22400 | $62.24 |
| 25 | $5.62040 | $140.51 |
| 100 | $4.95510 | $495.51 |
| 250 | $4.63692 | $1,159.23 |
| 500 | $4.44520 | $2,222.60 |
| 1,000 | $4.32714 | $4,327.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $4.09253 | $12,277.59 |
| 6,000 | $3.99712 | $23,982.72 |
| 9,000 | $3.94935 | $35,544.15 |
| 15,000 | $3.89643 | $58,446.45 |
| 21,000 | $3.86549 | $81,175.29 |

