
XC6123C528ER-G | |
---|---|
DigiKey Part Number | 893-XC6123C528ER-GTR-ND - Tape & Reel (TR) 893-XC6123C528ER-GCT-ND - Cut Tape (CT) 893-XC6123C528ER-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6123C528ER-G |
Description | IC SUPERVISOR 1 CHANNEL 6USPC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 6-USPC (1.8x2) |
Datasheet | Datasheet |
EDA/CAD Models | XC6123C528ER-G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Torex Semiconductor Ltd | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Watchdog Circuit | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.8V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 400ms Typical | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-UFDFN Exposed Pad | |
Supplier Device Package | 6-USPC (1.8x2) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $15.06000 | $15.06 |
10 | $9.32700 | $93.27 |
25 | $7.82680 | $195.67 |
100 | $6.13450 | $613.45 |
250 | $5.30208 | $1,325.52 |
500 | $4.79036 | $2,395.18 |
1,000 | $4.36148 | $4,361.48 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $3.81992 | $11,459.76 |
6,000 | $3.54873 | $21,292.38 |
9,000 | $3.53976 | $31,857.84 |