


XC6602A1810R-G | |
|---|---|
DigiKey Part Number | 893-XC6602A1810R-GTR-ND - Tape & Reel (TR) 893-XC6602A1810R-GCT-ND - Cut Tape (CT) 893-XC6602A1810R-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6602A1810R-G |
Description | IC REG LINEAR 1.8V 1A WLP-5-02 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A WLP-5-02 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 3V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.129V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 143 µA | |
PSRR | 75dB (1kHz) | |
Control Features | Enable, Soft Start | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 5-XFBGA, WLBGA | |
Supplier Device Package | WLP-5-02 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.80000 | $14.80 |
| 10 | $9.42200 | $94.22 |
| 25 | $7.99120 | $199.78 |
| 100 | $6.38240 | $638.24 |
| 250 | $5.59652 | $1,399.13 |
| 500 | $5.11592 | $2,557.96 |
| 1,000 | $4.71585 | $4,715.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $3.59691 | $10,790.73 |

