Supervisor Open Drain or Open Collector 1 Channel SOT-25-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC6122F745MR-G

DigiKey Part Number
893-XC6122F745MR-GTR-ND - Tape & Reel (TR)
893-XC6122F745MR-GCT-ND - Cut Tape (CT)
893-XC6122F745MR-GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XC6122F745MR-G
Description
IC SUPERVISOR 1 CHANNEL SOT25
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel SOT-25-5
Datasheet
 Datasheet
EDA/CAD Models
XC6122F745MR-G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Torex Semiconductor Ltd
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Watchdog Circuit
Number of Voltages Monitored
1
Voltage - Threshold
4.5V
Output
Open Drain or Open Collector
Reset
Active Low
Reset Timeout
800ms Typical
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-25-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 95
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$14.63000$14.63
10$9.29900$92.99
25$7.88600$197.15
100$6.29440$629.44
250$5.51760$1,379.40
500$5.04242$2,521.21
1,000$4.64687$4,646.87
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$4.15191$12,455.73
6,000$3.90671$23,440.26
9,000$3.78300$34,047.00
15,000$3.64520$54,678.00
21,000$3.56424$74,849.04
Manufacturers Standard Package