
XC6122E628MR-G | |
|---|---|
DigiKey Part Number | 893-XC6122E628MR-GTR-ND - Tape & Reel (TR) 893-XC6122E628MR-GCT-ND - Cut Tape (CT) 893-XC6122E628MR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6122E628MR-G |
Description | IC SUPERVISOR 1 CHANNEL SOT25 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-25-5 |
Datasheet | Datasheet |
EDA/CAD Models | XC6122E628MR-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Torex Semiconductor Ltd | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Watchdog Circuit | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.8V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 1.6s Typical | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-25-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.63000 | $8.63 |
| 10 | $6.22400 | $62.24 |
| 25 | $5.62040 | $140.51 |
| 100 | $4.95510 | $495.51 |
| 250 | $4.63692 | $1,159.23 |
| 500 | $4.44520 | $2,222.60 |
| 1,000 | $4.32714 | $4,327.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $4.09253 | $12,277.59 |
| 6,000 | $3.99712 | $23,982.72 |
| 9,000 | $3.94935 | $35,544.15 |
| 15,000 | $3.89643 | $58,446.45 |
| 21,000 | $3.86549 | $81,175.29 |

