Supervisor Open Drain or Open Collector 1 Channel SOT-25-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC6122D529MR-G

DigiKey Part Number
893-XC6122D529MR-GTR-ND - Tape & Reel (TR)
893-XC6122D529MR-GCT-ND - Cut Tape (CT)
893-XC6122D529MR-GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XC6122D529MR-G
Description
IC SUPERVISOR 1 CHANNEL SOT25
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel SOT-25-5
Datasheet
 Datasheet
EDA/CAD Models
XC6122D529MR-G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
Open Drain or Open Collector
Manufacturer
Torex Semiconductor Ltd
Reset
Active Low
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Reset Timeout
400ms Typical
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Type
Watchdog Circuit
Package / Case
SC-74A, SOT-753
Number of Voltages Monitored
1
Supplier Device Package
SOT-25-5
Voltage - Threshold
2.9V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
XC6121D529MR-GTorex Semiconductor Ltd100893-XC6121D529MR-GCT-ND$8.63000Parametric Equivalent
In-Stock: 100
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$8.63000$8.63
10$6.22400$62.24
25$5.62040$140.51
100$4.95510$495.51
250$4.63692$1,159.23
500$4.44520$2,222.60
1,000$4.32714$4,327.14
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$4.15191$12,455.73
6,000$3.90671$23,440.26
9,000$3.78300$34,047.00
15,000$3.64520$54,678.00
21,000$3.56424$74,849.04
Manufacturers Standard Package