


XC6229H3111R-G | |
---|---|
DigiKey Part Number | 893-XC6229H3111R-GTR-ND - Tape & Reel (TR) 893-XC6229H3111R-GCT-ND - Cut Tape (CT) 893-XC6229H3111R-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6229H3111R-G |
Description | IC REG LIN 3.1V 300MA LGA-4B01 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA LGA-4B01 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3.1V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.26V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 220 µA | |
PSRR | 80dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XFLGA | |
Supplier Device Package | LGA-4B01 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.46000 | $3.46 |
10 | $2.39600 | $23.96 |
25 | $2.13360 | $53.34 |
100 | $1.84810 | $184.81 |
250 | $1.71160 | $427.90 |
500 | $1.62912 | $814.56 |
1,000 | $1.56120 | $1,561.20 |
2,500 | $1.48943 | $3,723.58 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $1.62957 | $8,147.85 |
10,000 | $1.51890 | $15,189.00 |
15,000 | $1.46303 | $21,945.45 |
25,000 | $1.40078 | $35,019.50 |
35,000 | $1.36420 | $47,747.00 |
50,000 | $1.32887 | $66,443.50 |