
XC6122C343MR-G | |
---|---|
DigiKey Part Number | 893-XC6122C343MR-GTR-ND - Tape & Reel (TR) 893-XC6122C343MR-GCT-ND - Cut Tape (CT) 893-XC6122C343MR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6122C343MR-G |
Description | IC SUPERVISOR 1 CHANNEL SOT25 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-25-5 |
Datasheet | Datasheet |
EDA/CAD Models | XC6122C343MR-G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Torex Semiconductor Ltd | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Watchdog Circuit | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.3V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 100ms Typical | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-25-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $14.62000 | $14.62 |
10 | $9.28700 | $92.87 |
25 | $7.87600 | $196.90 |
100 | $6.28630 | $628.63 |
250 | $5.51056 | $1,377.64 |
500 | $5.03598 | $2,517.99 |
1,000 | $4.64094 | $4,640.94 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $4.14661 | $12,439.83 |
6,000 | $3.90172 | $23,410.32 |
9,000 | $3.77816 | $34,003.44 |
15,000 | $3.64055 | $54,608.25 |
21,000 | $3.55968 | $74,753.28 |